NTA53321G0FTTZ

NXP Semiconductors
771-NTA53321G0FTTZ
NTA53321G0FTTZ

Mfr.:

Description:
Interface - Specialised NTAG 5 boost

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,522

Stock:
5,522 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.61 £1.61
£1.19 £11.90
£1.08 £27.00
£0.969 £96.90
£0.908 £227.00
£0.882 £441.00
£0.849 £849.00
Full Reel (Order in multiples of 2500)
£0.746 £1,865.00
£0.702 £3,510.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Specialised
RoHS:  
5.5 V
1.62 V
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
Brand: NXP Semiconductors
Interface Type: I2C
Operating Supply Voltage: 1.62 V to 5.5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Interface - Specialized
Series: NTA53321
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: 935362504431
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542320051
ECCN:
EAR99

NTA5332 NTAG® 5 Boost

NXP Semiconductors NTA5332 NTAG® 5 Boost shrinks the NFC footprint while adding AES security, so designers can deliver ultra-compact devices for use in IoT, consumer, and industrial applications. The NXP NTA5332 acts as an NFC Forum-compliant contactless tag, giving tiny devices the ability to interact with the cloud and other NFC-enabled devices, including smartphones.