MWCT1013VLH

NXP Semiconductors
771-MWCT1013VLH
MWCT1013VLH

Mfr.:

Description:
Wireless Charging ICs 32bit,256k Flash,IFR pgm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 406

Stock:
406 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.86 £8.86
£7.64 £76.40
£6.87 £171.75
£6.55 £655.00
£6.40 £1,600.00
£6.39 £5,112.00
5,600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Wireless Charging ICs
RoHS:  
WPC
Transmitters
1.22 V
15 W
3.3 V
- 40 C
+ 105 C
SMD/SMT
LQFP-64
Tray
Brand: NXP Semiconductors
Input Voltage - Max: 3.6 V
Input Voltage - Min: 2.7 V
Moisture Sensitive: Yes
Product Type: Wireless Charging ICs
Series: MWCT1x1x
Factory Pack Quantity: 800
Subcategory: Wireless Charging
Part # Aliases: 935351203557
Unit Weight: 0.010 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542310075
ECCN:
3A991.a.2

WCT101XDS Wireless Power Transmitter Controller

NXP Semiconductors WCT101XDS Wireless Power Transmitter Controller integrates all the required functions for WPC “Qi”-compliant wireless power transmitter designs. The WCT101XDS is an intelligent device that works with NXP touch sensing technology. The device also uses periodically analogue PING to detect a mobile device for charging while gaining super-low standby power. Once the mobile device is detected, the WCT101x controls the power transfer by adjusting the rail voltage, the phase difference, or the duty cycle of the power stage according to message packets sent by the mobile device.