MRF8P18265HR6

NXP Semiconductors
841-MRF8P18265HR6
MRF8P18265HR6

Mfr.:

Description:
RF MOSFET Transistors 65V N-CH 1840MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
N-Channel
Si
65 V
1.8 GHz to 1.88 GHz
16 dB
72 W
- 30 C
+ 150 C
SMD/SMT
NI-1230-8
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Configuration: Single
Product Type: RF MOSFET Transistors
Series: MRF8P18265H
Factory Pack Quantity: 150
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 10 V
Vgs th - Gate-Source Threshold Voltage: 1.9 V
Unit Weight: 13.193 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290075
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99