MPXHZ6400AC6T1

NXP Semiconductors
841-MPXHZ6400AC6T1
MPXHZ6400AC6T1

Mfr.:

Description:
Board Mount Pressure Sensors SSOP INTEG W/PORT SIFEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 740

Stock:
740 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£11.44 £11.44
£10.40 £52.00
£9.55 £95.50
£9.24 £462.00
£8.94 £894.00
Full Reel (Order in multiples of 300)
£8.29 £2,487.00
£8.17 £7,353.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
20 kPa to 400 kPa
1.5 %
Analog
SMD/SMT
5 V
Single Axial Barbless
SSOP-8
- 40 C
+ 125 C
MPXx6400
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Current: 6 mA
Output Voltage: 4.733 V to 4.866 V
Port Size: 0.13 in
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 300
Subcategory: Sensors
Supply Voltage - Max: 5.36 V
Supply Voltage - Min: 4.64 V
Part # Aliases: 935313749128
Unit Weight: 521.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99