MPC57XXXMB

NXP Semiconductors
841-MPC57XXXMB
MPC57XXXMB

Mfr.:

Description:
Daughter Cards & OEM Boards MPC57XXX evaluation motherboard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£444.97 £444.97

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Daughter Cards & OEM Boards
RoHS:  
Evaluation Boards
MPC5746R-144DS/176DS/252DS
Brand: NXP Semiconductors
Core: e200z4
Data Bus Width: 32 bit
Description/Function: Mother board
Interface Type: CAN, JTAG, LIN, SCI, UART
Operating Supply Voltage: 1.25 V, 3.3 V, 5 V
Product Type: Daughter Cards & OEM Boards
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MPC5746R
Part # Aliases: 935326628598
Unit Weight: 1.411 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99