MCZ33781EKR2

NXP Semiconductors
841-MCZ33781EKR2
MCZ33781EKR2

Mfr.:

Description:
I/O Controller Interface IC DBUS2 MASTER STND

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
£7.10 £7,100.00
2,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£12.75
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
SOIC-EP-32
MC33781
Qual Differential DSI 2.02 Buses
SPI
19 I/O
5.25 V
4.75 V
- 40 C
+ 90 C
Reel
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Operating Supply Voltage: 4.75 V to 5.25 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Part # Aliases: 935316512518
Unit Weight: 491.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99