MC9328MX21SVK

NXP Semiconductors
841-MC9328MX21SVK
MC9328MX21SVK

Mfr.:

Description:
Processors - Application Specialised DB I.MX21S

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
MAPBGA-289
i.MX21
Multimedia Applications
ARM926EJ-S
1 Core
32 bit
266 MHz
16 kB
16 kB
1.45 V to 1.65 V
0 C
+ 105 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Height: 1.18 mm
I/O Voltage: 1.7 V to 3.3 V
Interface Type: 1-Wire, Audio, I2C, IrDA, SPI, UART, USB
Length: 14 mm
Memory Type: SDRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: i.MX21
Product Type: Processors - Application Specialized
Factory Pack Quantity: 760
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Width: 14 mm
Part # Aliases: 935309386557
Unit Weight: 494.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C