LM75BD,118

NXP Semiconductors
771-LM75BD118
LM75BD,118

Mfr.:

Description:
Board Mount Temperature Sensors I2C LOCAL +/- 20C TS DIGITAL TEMP SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,329

Stock:
19,329 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.443 £0.44
£0.384 £1.92
£0.34 £3.40
£0.323 £16.15
£0.307 £30.70
£0.277 £138.50
£0.265 £265.00
Full Reel (Order in multiples of 2500)
£0.251 £627.50
£0.234 £1,170.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
- 55 C
+ 125 C
SOIC-8
2-Wire, I2C, SMBus
2.8 V
5.5 V
Local
11 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Current: 100 uA
Output Current: 10 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM75B
Factory Pack Quantity: 2500
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Digital Temperature Sensor with Thermal Watchdog
Part # Aliases: 935285837118
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99