KITVR55-FSSKTEVM

NXP Semiconductors
771-KITVR55-FSSKTEVM
KITVR55-FSSKTEVM

Mfr.:

Description:
Power Management IC Development Tools KITVR55-FSSKTEVM

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£292.39 £292.39

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
8 V to 60 V
1.1 V to 5 V
FS5502, VR5500
VR5500
Brand: NXP Semiconductors
Interface Type: I2C
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935387318598
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8473302000
ECCN:
EAR99

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

VR5500/FS5502 Programming Board

NXP Semiconductors VR5500/FS5502 Programming Board is designed to allow easy configuration of the VR5500 and FS5502 PMICs. The NXP VR5500/FS5502 Programming Board features a QFN56 socket, which can accept either device. The VR5500/FS5502 Programming Board can be connected to a PC running the FlexGUI software, allowing users to view and modify the registers, develop a One-Time Programming (OTP) configuration, and burn it when ready. The device can then be removed from the socket and installed on a prototype board. For design flexibility, the OTP can be burned up to three times.