FRDM-KL25Z

NXP Semiconductors Logo
841-FREEDOM-KL25Z

FRDM-KL25Z

Development Boards & Kits - ARM Kinetis-L Series Freedom Board

Compare Product

In Stock: 352

352
Can Dispatch Immediately

337

3
Weeks
 
Minimum: 1   Multiples: 1

£-.--
£-.--

Pricing (GBP)

£13.13
£13.13
products found.
To show similar products, select at least one checkbox
Product Attribute
Attribute Value
Search Similar

NXP

Development Boards & Kits - ARM

RoHS:

 

Development Boards

MKL25Z128VLK4

Brand:
NXP Semiconductors

 

Interface Type:
USB

 

Operating Supply Voltage:
5 V to 9 V

 

Product Type:
Development Boards & Kits - ARM

 

Qualification:
AEC-Q100

 

Subcategory:
Development Tools

 

Tradename:

 

Part # Aliases:
935327954598

 

Unit Weight:
131 g

 
products found.
To show similar products, select at least one checkbox

8471500000

8543909000

8471500150

84715001

EAR99

Freedom Boards

NXP Freedom Boards comprise the NXP development platform. This small, low-power evaluation and development system is ideal for quick application prototyping and demonstration of Kinetis microcontroller families. These NXP Freedom Boards offer an easy-to-use mass-storage device mode flash programmer, a virtual serial port, and classic programming and run-control capabilities.

Freedom Development Platform for Kinetis L Series

NXP Semiconductors Freedom Development Platform for Kinetis L Series are small, low-power, cost-effective evaluation and development platforms perfect for quick application prototyping and demonstration of the of Kinetis L MCU families. These evaluation boards offer an easy-to-use mass-storage device mode flash programmer, a virtual serial port, and classic programming and run-control capabilities. The Freedom platform is compatible with the Arduino standard, enabling usage of a rich-set of third-party expansion boards. Many Freedom development platforms are also mbed enabled.

Enclosures, Boxes & Cases
9
Enclosures, Boxes & Cases
77
Enclosures, Boxes & Cases
8
Image Mfr. Part No. Description Stock
Yageo MFR-25FRF52-82R Also Bought Image MFR-25FRF52-82R
Metal Film Resistors - Through Hole
11,433
Harwin M20-9760846 Also Bought Image M20-9760846
Headers & Wire Housings
833
Harwin M20-1071000 Also Bought Image M20-1071000
Headers & Wire Housings
743
Harwin M20-9761046 Also Bought Image M20-9761046
Headers & Wire Housings
575
Harwin M20-1070600 Also Bought Image M20-1070600
Headers & Wire Housings
2,518
Harwin M20-9760646 Also Bought Image M20-9760646
Headers & Wire Housings
22