FRDM-KE04Z

NXP Semiconductors
841-FRDM-KE04Z
FRDM-KE04Z

Mfr.:

Description:
Development Boards & Kits - ARM Freedom Development Board for Kinetis KE04 (8KB Flash) MCUs

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.50 £16.50

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Development Platforms
ARM Cortex M0+
MKE04Z8VFK4
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Description/Function: Development tools for the Kinetis E series
For Use With: KE04
Interface Type: Serial, USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.71 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935327237598
Unit Weight: 0.001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99