BLS7G2933S-150,112

Not Assigned
BLS7G2933S-150,112

Mfr.:

Description:
RF MOSFET Transistors LDMOS S-BAND RADAR POWER TRANSISTOR

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
N-Channel
Si
33 A
65 V
135 mOhms
2.9 GHz to 3.3 GHz
13.5 dB
150 W
+ 150 C
SMD/SMT
SOT-922-1
Tube
Brand: Ampleon
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 20
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 13 V
Vgs th - Gate-Source Threshold Voltage: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99