BLL6H1214L-250,112

Not Assigned
BLL6H1214L-250,112

Mfr.:

Description:
RF MOSFET Transistors Single 100V 42A 100mOhms

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
N-Channel
Si
42 A
100 V
169 mOhms
1.2 GHz to 1.4 GHz
17 dB
250 W
+ 150 C
SMD/SMT
SOT-502A-3
Tube
Brand: Ampleon
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 20
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 13 V
Vgs th - Gate-Source Threshold Voltage: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99