BLD6G22L-50,112

Not Assigned
BLD6G22L-50,112

Mfr.:

Description:
RF MOSFET Transistors TRANS DOHERTY W/CDMA

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
N-Channel
Si
10.2 A
65 V
520 mOhms
SOT-1130B-5
Tube
Brand: Ampleon
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 60
Subcategory: MOSFETs
Type: RF Power MOSFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99