BFU520YF

NXP Semiconductors
771-BFU520YF
BFU520YF

Mfr.:

Description:
RF Bipolar Transistors Dual NPN wideband si silicon RF trans

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,540

Stock:
6,540 Can Dispatch Immediately
Factory Lead Time:
99 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.978 £0.98
£0.606 £6.06
£0.395 £39.50
£0.304 £152.00
£0.28 £280.00
£0.265 £662.50
£0.261 £1,305.00
Full Reel (Order in multiples of 10000)
£0.222 £2,220.00
£0.219 £4,380.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.71
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Bipolar Transistors
RoHS:  
BFU520Y
Bipolar Wideband
Si
NPN
10 GHz
60
12 V
2 V
30 mA
- 40 C
+ 150 C
Dual
SMD/SMT
SOT-363-6
Reel
Cut Tape
Brand: NXP Semiconductors
Maximum DC Collector Current: 50 mA
Output Power: 7 dBm
Pd - Power Dissipation: 450 mW
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Part # Aliases: 934067715135
Unit Weight: 5.531 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99