BF1216,115

NXP Semiconductors
771-BF1216115
BF1216,115

Mfr.:

Description:
RF MOSFET Transistors Dual N-Channel 6V 30mA 180mW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Dual N-Channel
Si
30 mA
6 V, 6 V
SMD/SMT
SOT-143B-4
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Pd - Power Dissipation: 180 mW
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Type: RF Small Signal MOSFET
Vgs - Gate-Source Voltage: + 10 V, + 10 V
Vgs th - Gate-Source Threshold Voltage: 1 V
Unit Weight: 5.350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99