BAP65-03,115

NXP Semiconductors
771-BAP65-03-T/R
BAP65-03,115

Mfr.:

Description:
PIN Diodes PIN 30V 100MA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,376

Stock:
1,376
Can Dispatch Immediately
On Order:
90,000
Expected 08/01/2026
Factory Lead Time:
99
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.196 £0.20
£0.117 £1.17
£0.094 £9.40
£0.09 £45.00
£0.086 £86.00
Full Reel (Order in multiples of 3000)
£0.081 £243.00
£0.079 £474.00
£0.074 £666.00
£0.072 £1,728.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: PIN Diodes
RoHS:  
30 V
0.8 pF
900 mOhms
100 mA
1.1 V
- 65 C
+ 150 C
SMD/SMT
SOD-323
BAP65-03
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Carrier Life: 0.17 us
Configuration: Single
Height: 1.05 mm
Length: 1.8 mm
Maximum Series Resistance @ Minimum IF: 950 mOhms
Pd - Power Dissipation: 500 mW
Product Type: PIN Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Attenuator or Switch
Width: 1.35 mm
Part # Aliases: 934056547115
Unit Weight: 4.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411092
ECCN:
EAR99