BAP64-05,215

NXP Semiconductors
771-BAP64-05-T/R
BAP64-05,215

Mfr.:

Description:
PIN Diodes PIN 175V 100MA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: PIN Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
175 V
0.35 pF
1.35 Ohms
100 mA
1.1 V
- 65 C
+ 150 C
3 GHz
SMD/SMT
SOT-23
BAP64-05
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Carrier Life: 1.55 us
Configuration: Dual Common Cathode
Height: 1 mm
Length: 3 mm
Maximum Series Resistance @ Minimum IF: 40 Ohms
Pd - Power Dissipation: 250 mW
Product Type: PIN Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Attenuator or Switch
Width: 1.4 mm
Part # Aliases: 934055510215
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99