BAP64-03,115

NXP Semiconductors
771-BAP64-03-T/R
BAP64-03,115

Mfr.:

Description:
PIN Diodes PIN 175V 100MA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,367

Stock:
8,367
Can Dispatch Immediately
On Order:
15,000
Quantities greater than 23367 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.196 £0.20
£0.115 £1.15
£0.091 £9.10
£0.072 £36.00
£0.068 £68.00
Full Reel (Order in multiples of 3000)
£0.063 £189.00
£0.062 £372.00
£0.058 £522.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: PIN Diodes
RoHS:  
175 V
0.35 pF
1.35 Ohms
100 mA
1.1 V
- 65 C
+ 150 C
3 GHz
SMD/SMT
SOD-323
BAP64-03
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Carrier Life: 1.55 us
Configuration: Single
Height: 1.05 mm
Length: 1.8 mm
Maximum Series Resistance @ Minimum IF: 40 Ohms
Pd - Power Dissipation: 500 mW
Product Type: PIN Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Attenuator or Switch
Width: 1.35 mm
Part # Aliases: 934055511115
Unit Weight: 4.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99