M5485DFE

NXP Semiconductors
841-M5485DFE
M5485DFE

Mfr.:

Description:
System-On-Modules - SOM MCF5485 FIRE ENGINE WITH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Mini-ITX
Freescale
ColdFire
5 V
CAN, Ethernet, PCI, RS-232, SPI, VGA, USB 2.0
170 mm x 170 mm x 33 mm
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 64 MB
Memory Type: DDR
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8471500090
MXHTS:
84715001
ECCN:
5A002.a.1