KMC7457RX1267LC

NXP Semiconductors
841-KMC7457RX1267LC
KMC7457RX1267LC

Mfr.:

Description:
Microprocessors - MPU APOLO7 RV1.2 SAMPLE PRT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
e600
1 Core
32 bit
1.267 GHz
CBGA-360
32 kB
32 kB
1.3 V
SMD/SMT
0 C
+ 105 C
Tray
Brand: NXP Semiconductors
I/O Voltage: 1.8 V, 2.5 V
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: L1/L2 Cache
Processor Series: MPC7457
Product Type: Microprocessors - MPU
Factory Pack Quantity: 1
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Unit Weight: 6.611 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319091
USHTS:
8542310045
TARIC:
8542311000
MXHTS:
8542310399
ECCN:
3A991