12032GA-12K-AA-00

NMB
472-12032GA12KAA00
12032GA-12K-AA-00

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 12VDC, 22.2CFM, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£18.51 £18.51
£13.71 £411.30

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC
12 VDC
22.2 CFM (0.63 m3/min)
Ball
41.5 dBA
1800 RPM
3.6 W
100 mm
100 mm
32 mm
Plastic
Wire Leads
12032GA
Brand: NMB
Life: 25 degree C 100,000 Hours
Pressure Type: 0.4 in H2O
Product Type: Blowers
Factory Pack Quantity: 30
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: BG1203-B042-000-00
Unit Weight: 270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99