07530GA-12M-AA-00

NMB
472-07530GA12MAA00
07530GA-12M-AA-00

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 75x75x30mm, 12VDC, 10.6CFM, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.30 £10.30
£8.75 £87.50
£8.42 £210.50
£8.20 £656.00

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC
12 VDC
10.6 CFM (0.3 m3/min)
Ball
38.5 dBA
3000 RPM
3.48 W
75 mm
75 mm
30 mm
Plastic
Wire Leads
07530GA
Brand: NMB
Life: 70k hours at 25 C
Pressure Type: 0.44 in H2O
Product Type: Blowers
Factory Pack Quantity: 80
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: BG0703-B044-000-00
Unit Weight: 86 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99