04020VA-24P-AT-00

NMB
472-04020VA24PAT00
04020VA-24P-AT-00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 40x40x20mm, 24VDC, 11.3CFM, Rib Mount, 3 Wire, Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 355

Stock:
355 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.87 £6.87

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
40 mm
20 mm
40 mm
24 VDC
11.3 CFM (0.32 m3/min)
IP69K
Tachometer
Wire Leads - 3
04020VA
Brand: NMB
Current Type: DC
Life: 40000 Hour
Product Type: DC Fans
Factory Pack Quantity: 350
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 1608VL-05W-B69-B50
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99