3115RL-04W-B90-E00

472-3115RL-04WB90E00
3115RL-04W-B90-E00

Mfr.:
NMB

Description:
DC Fans DC Tubeaxial Fan, 80x80x38mm, 24VDC, 123.6CFM, Flange Mount, Ball, Lead Wires

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tubeaxial
80 mm
38 mm
80 mm
24 VDC
124 CFM (3.5 m3/min)
8600 RPM
Ball
62.5 dBA
32.4 W
Plastic
Wire Leads - 2
3115RL
Brand: NMB
Current Type: DC
Pressure Type: 1.88 in H2O
Product Type: DC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Unit Weight: 205.020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier recommends 08038RA-12S-EA-00 as replacement.

Please contact a Mouser Technical Sales Representative for
further information.

5-1224-3

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99