2410SB-04W-B20-B00

472-2410SB04WB20B00
2410SB-04W-B20-B00

Mfr.:
NMB

Description:
DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 14.5CFM, Ball Bearing

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
60 mm
25 mm
60 mm
12 VDC
14.5 CFM (0.41 m3/min)
3000 RPM
Ball
17 dBA
720 mW
Auto Restart, Polarity Protection
Plastic
Wire Leads - 2
2410SB
Brand: NMB
Current Type: DC
Pressure Type: 0.1 in H2O
Product Type: DC Fans
Factory Pack Quantity: 120
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 06025SA-12K-AA-D0
Unit Weight: 56 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99