1608VL-04W-B69-B50

472-1608VL04WB69B50
1608VL-04W-B69-B50

Mfr.:
NMB

Description:
DC Fans DC Tubeaxial Fan, 40x40x20mm, 12VDC, 11.3CFM, Rib Mount, 3 Wire, Tachometer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
40 mm
20 mm
40 mm
12 VDC
11.3 CFM (0.32 m3/min)
Ball
Tachometer
Wire Leads - 3
1608VL
Brand: NMB
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 350
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 04020VA-12P-AT-00
Unit Weight: 39.864 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99