ZE254-234C-MTR101W

NKK Switches
633-ZE254234CMTR101W
ZE254-234C-MTR101W

Mfr.:

Description:
LCD Touch Panels TOUCHSCREEN MULTI TOUCH 10.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 30/03/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£49.75 £49.75
£44.07 £440.70
£41.31 £4,131.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: LCD Touch Panels
231 mm x 156.2 mm
ZE
Bulk
Brand: NKK Switches
Product Type: Touch Panels
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: With Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

ZE Multi-Touch Resistive Touch Screens

NKK Switches ZE Multi-touch Resistive Touch Screens integrate with devices intended for repetitive use for additional durability and endurance. The ZE series features three models with expanded screen sizes of 7", 10.1" and 15.6" to enhance design capability. NKK Switches ZE Multi-touch Resistive Touch Screens offer a four-wire cell system, which is controlled with a light touch operation similar to smartphones. Internal controller boards, compatible with USB, are engineered to provide smooth, effortless operation with fast coordinate output rates. The touch screens can perform in harsh, rugged environments and have a high resistance to noise. The touch screens provide glare-resistant ITO film to reduce reflection from fluorescent lighting and sunlight. The ZE series is ideal for industrial, communications, ATMs, medical equipment and other applications.