YB15WRKW01-6F-JB

NKK Switches
633-YB15WRKW01-6F-JB

YB15WRKW01-6F-JB

Mfr.:

Description:
Pushbutton Switches SHORT BODY PSHBUTTON ILLMNTD/PANEL SEAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

3 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.28 £24.28
£24.23 £242.30
£23.66 £591.50
£23.27 £1,163.50
£22.58 £2,258.00
£22.01 £5,502.50
500 Quote

Product Attribute Attribute Value
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
YB
Illuminated
SPDT
Panel Seal
ON - (OFF)
LED
Green
Rectangular
3 A
30 VDC
125 VAC
IP65
Quick Connect
Clear, White
Silver
Actuator Style: Rectangular
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
LED Size: T-1 Bi-pin
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 633-YB15WRKW01-6F-JB