S338T/U

NKK Switches
633-S338T/U
S338T/U

Mfr.:

Description:
Toggle Switches SWITCH ROCKER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.22 £16.22
£16.15 £161.50
£16.05 £401.25
£16.01 £800.50
£15.96 £1,596.00
£15.64 £3,910.00
£15.57 £7,785.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
Non-Illuminated
DPDT
(ON) - OFF - (ON)
Panel Mount
Screw
15 A, 20 A
125 VAC
30 VDC
M12
Standard
Silver
S
Actuator Length: 17.5 mm
Actuator Style: Round
Brand: NKK Switches
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99

S Series Toggles

NKK Switches S Series Standard Sizes Toggles come in low-, medium-, and high-capacity models. Ratings for the S Series range from 5A to 30A @ 125VAC. NKK's design features sturdy construction with high torque bushings and zinc plated steel covers.