MSN13ANW03

NKK Switches
633-MSN13ANW03
MSN13ANW03

Mfr.:

Description:
Slide Switches SPDT PCB Mount Miniature Slide

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,486

Stock:
4,486 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.31 £4.31
£3.83 £38.30
£3.58 £89.50
£3.51 £175.50
£3.20 £320.00
£2.98 £745.00
£2.86 £1,430.00
£2.69 £2,690.00
£2.57 £6,425.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Slide Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
ON - OFF - ON
2 A, 3 A
125 VAC, 250 VAC
PC Pin
Wide
PCB Mount
Silver
MS
Bulk
Actuator Length: 5.1 mm
Actuator Material: Polybutylene Terephthalate (PBT)
Actuator Style: Slide
Brand: NKK Switches
Contact Material: Silver Alloy
Flammability Rating: UL94V-0
Life: 50000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Slide Switches
Factory Pack Quantity: 1
Subcategory: Switches
Travel: 3.5 mm
Type: Miniature Slide
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
ECCN:
EAR99

MS Miniature Slide Switches

NKK Switches MS Miniature Slide Switches provide smooth and accurate control in a compact package and come in a flat frame or bracketed PC mounting type. These switches feature an over-center actuator block and plunger for crisp actuation and a clear indication of circuit status. This construction design also diminishes sparking and increases operating life, with up to 50,000 or 100,000 minimum mechanical operations. The antijamming function protects contacts from damage due to excessive downward force on the actuator. Additional protection is provided by the high internal barriers between the poles and the insulating sheet between the case and actuator block. NKK Switches MS Miniature Slide Switches feature epoxy-sealed terminals to prevent the ingress of flux, solvents, and other contaminants. These switches are well-suited for audio/visual equipment, medical devices, and industrial control panels.