MRB14B-BH

NKK Switches
633-MRB14B-BH
MRB14B-BH

Mfr.:

Description:
Rotary Switches SP3T ON ON ON PC TERM W/BRACKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.71 £15.71
£14.71 £147.10
£13.48 £337.00
£12.94 £647.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rotary Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
3 Position
1 Deck
1 Pole
28 VDC
28 VAC
45 deg
Non-Shorting
Pin
Panel Mount
Gold
Knob
MRB
Brand: NKK Switches
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Panel Mount
Power Rating: 400 mVA
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 28 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99