MRAN206-A

NKK Switches
633-MRAN206-A
MRAN206-A

Mfr.:

Description:
Rotary Switches HALF-INCH DIAMETER PROCESS SEALED ROTARY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94
Can Dispatch Immediately
On Order:
32
Expected 19/02/2026
89
Expected 23/02/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£17.36 £17.36
£16.26 £162.60
£15.86 £396.50
£14.55 £3,637.50
2,500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rotary Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
2 Position to 6 Position
1 Deck
1 Pole
250 mA
125 VAC
30 deg
Non-Shorting
PC Pin
Panel Mount
Silver
Knob
MRA
Bulk
Actuator Length: 14.3 mm
Actuator Material: Brass
Actuator Style: Knob
Brand: NKK Switches
Life: 30000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
TARIC:
8536501590
ECCN:
EAR99

M Series Rotary Switches

NKK M Series Rotary Switches feature a positive detent mechanism for distinct feel and audible feedback. These switches achieve high contact reliability by self-cleaning contact mechanisms. The M series rotary switches incorporate metal bushing and housing construction, which increases durability. These switches consist of an adjustable stopper plate that allows 2–12 position settings. The M series rotary switches offer 250mA @125VAC electrical capacity. These switches operate from -10°C to 70°C temperature range. The M series rotary switches meet IP67 of IEC 60529 specifications. Typical applications include construction equipment, hospitality and restaurant transportation, medical equipment, machine tooling, and marine equipment.