MN18TXG13-DA

NKK Switches
633-MN18TXG13-DA
MN18TXG13-DA

Mfr.:

Description:
Rocker Switches BRACKET PC MOUNT MINIATURE ROCKER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.32 £11.32
£11.31 £113.10
£9.15 £228.75
£9.14 £2,285.00
£9.07 £4,535.00
£9.03 £9,030.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Bulk
Brand: NKK Switches
Product Type: Rocker Switches
Series: M
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99

M Series Miniature Rocker Switches

NKK Switches M Series Miniature Rocker Switches feature three panel-mounting methods for application flexibility: flat frame for flush with face/sub-panel, snap-in, and PCB mounts. The switches provide high insulating barriers to increase circuit isolation and add protection to contact points. The M series offers a molded diallyl phthalate case with a UL 94V-0 flammability rating, which is suitable for harsh environmental uses. The miniature rocker switches have epoxy-sealed terminals to prevent solder flux or other contaminant ingress and a bias guard to prevent contact misalignment. NKK Switches M Series Miniature Rocker Switches deliver a high 1500V dielectric strength between the contacts and case due to the frame-clinching capability.