LB16SKW01-6B-JB

NKK Switches
633-LB16SKW01-6B-JB

LB16SKW01-6B-JB

Mfr.:

Description:
Pushbutton Switches ON-ON SQ BLACK BODY WHT LED CLR/WHT CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

145 Can Dispatch in 20 Days
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£18.71 £18.71
£18.61 £1,861.00
£18.15 £4,537.50

Product Attribute Attribute Value
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
LB
Illuminated
SPDT
Panel Seal, Snap-In
ON - ON
LED
White
Square
3 A
30 VDC
125 VAC
Quick Connect
Clear, White
Silver
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
LED Size: T-1 Bi-pin
Life: 200000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 12.656 g