JWL11BHA-H

NKK Switches
633-JWL11BHA-H
JWL11BHA-H

Mfr.:

Description:
Rocker Switches SPST TV8 RTD GRY CAP & BARRIER BLK BODY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.17 £10.17
£10.00 £100.00
£9.71 £242.75
£9.43 £471.50
£9.14 £914.00
£8.90 £2,225.00
£8.88 £4,440.00
£8.83 £8,830.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
SPST
ON - OFF
16 A
125 VAC
72 VDC
Quick Connect Terminal
Concave
Gray
Panel Mount, Snap-In
Epoxy
Silver
Actuator Style: Rocker
Brand: NKK Switches
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Rocker Switches
Series: JW
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 9.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

JWLW Series Molded Rocker Switches

NKK JWLW Molded Rocker Switches with TV-8 rating have sealed panels and are designed to handle large inrush current, with high electrical capacity of 16A at 125/250VAC. JWLW switch models are certified for TV-8 rating and meet IP67 of IEC60529 standards. Other features of NKK's JWLW series molded Rocker Switches are exterior seal of acrylonitrile butadiene rubber covering a flat flange, black or red switch caps, black housing, solder lug/quick connect terminals at .187"(4.75mm), double pole single throw (DPST) and double pole double throw (DPDT) switch dimensions, unique construction to break light contact welds, increased electrical life with specially designed plate to minimize contact bounce, interior cover for dust resistance, molded terminals and sealed epoxy to lock out dust and other contaminants, and housing and case made of heat-resistant resin that meet the UL94V-0 standard. JWLW Series Rocker Switches were designed for use as "Power On" devices in equipment where a high tungsten inrush current is anticipated.