ISDCB86

NKK Switches
633-ISDCB86
ISDCB86

Mfr.:

Description:
Ribbon Cables / IDC Cables SWITCH ACCESSORY

Lifecycle:
New At Mouser

Availability

Stock:
600 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.88 £6.88
£6.47 £64.70
£6.40 £160.00
£6.33 £633.00
£6.25 £3,125.00
£6.19 £6,190.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Ribbon Cables / IDC Cables
Logic Board Cable
Socket
14 Position
Socket
14 Position
1.27 mm (0.05 in)
Female / Female
6 in
28 AWG
EP
Brand: NKK Switches
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99