FR01FR16H-S

NKK Switches
633-FR01FR16H
FR01FR16H-S

Mfr.:

Description:
Coded Rotary Switches 10MM HEXADECIMAL 16P REAL CODED R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,687

Stock:
5,687 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.49 £2.49
£2.19 £21.90

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Coded Rotary Switches
RoHS:  
16 Position
Real
Rotary
Through Hole
Pin
Tube
FR
Actuator Style: Slotted
Brand: NKK Switches
Current Rating: 100 mA
Dielectric Strength: 250 Volts
Illuminated: Non-Illuminated
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: FR01-FR16H-ST
Unit Weight: 1.352 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
NKK SWITCHES