AT485GG

NKK Switches
633-AT485GG
AT485GG

Mfr.:

Description:
Switch Bezels / Switch Caps SQUARE BLUE LENS & FILTER FOR KB SERIES

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Caps
Button
Pushbutton Switches, Miniature
KB Series
Blue, Blue
KB AT
Bulk
Brand: NKK Switches
Height: 10.7 mm
Length: 11.6 mm
Material: Polycarbonate (PC)
Mounting Style: SMD/SMT
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap On
Width: 11.6 mm
Part # Aliases: AT-485-B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99