AT4153-008

NKK Switches
633-AT4153-008
AT4153-008

Mfr.:

Description:
Switch Fixings FLAT KEY FOR CKL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.09 £3.09
£2.93 £29.30
£2.90 £72.50
£2.81 £140.50
£2.73 £273.00
£2.62 £655.00
£2.54 £1,270.00
£2.47 £2,470.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Fixings
RoHS:  
Hardware
Key
Keylock Switches
CK Series
AT
Bulk
Brand: NKK Switches
Height: 1.8 mm
Illumination: Non-Illuminated
Length: 49.3 mm
Material: Brass
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 22.3 mm
Part # Aliases: AT-4153-008
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99