AT4118D

NKK Switches
633-AT4118D
AT4118D

Mfr.:

Description:
Switch Bezels / Switch Caps RECT AMBER DIFFUSER FOR UB ILLUMINATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.394 £0.39
£0.372 £3.72
£0.358 £8.95
£0.348 £17.40
£0.337 £33.70
£0.317 £79.25
£0.308 £154.00
£0.299 £299.00
£0.279 £1,395.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Button
Pushbutton Switches
UB Series
Amber
AT
Bulk
Brand: NKK Switches
Height: 0.5 mm
Illumination: Illuminated
Length: 15.35 mm
Material: Polycarbonate (PC)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap On
Width: 10.35 mm
Part # Aliases: AT-4118-Y
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8541401000
BRHTS:
85389090
ECCN:
EAR99