A13EB1

NKK Switches
633-A13EB1
A13EB1

Mfr.:

Description:
Toggle Switches SWITCH ROCKER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
50 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.66 £5.66
£5.36 £53.60
£5.23 £130.75
£5.02 £251.00
£4.87 £487.00
£4.73 £1,182.50
£4.71 £2,355.00
£4.68 £4,680.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - OFF - ON
PCB Mount
Solder Pin
400 mA
28 VAC
28 VDC
Unthreaded
Flatted
Epoxy
Gold
A
Brand: NKK Switches
Contact Material: Phosphor Bronze
Housing Material: Polyamide, Glass Fiber Reinforced
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Vertical
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Process Sealed Subminiature Toggles
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99