A12J2H

NKK Switches
633-A12J2H
A12J2H

Mfr.:

Description:
Toggle Switches Washable Subminiature

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.39 £5.39
£5.34 £53.40
£5.21 £130.25
£5.00 £250.00
£4.88 £488.00
£4.67 £1,167.50
£4.64 £4,640.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
Through Hole
Pin
28 VAC
28 VDC
Standard
A
Brand: NKK Switches
Mounting Angle: Right Angle
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: A-12J2H
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99