A11KP-AA

NKK Switches
633-A11KP-AA
A11KP-AA

Mfr.:

Description:
Toggle Switches ON-OFF .370 HIGH RED STRAIGHT PC .4VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.87 £5.87
£5.82 £145.50
£5.59 £279.50
£5.45 £545.00
£5.19 £1,297.50
£5.17 £5,170.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPST
ON - OFF
Through Hole
Pin
100 mA
28 VAC
28 VDC
Snap Top
Sealed
Gold
A
Actuator Style: Paddle
Brand: NKK Switches
Color: Black
Contact Material: Phosphor Bronze
Housing Material: Polyamide, Glass Fiber Reinforced
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Vertical
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Process Sealed Subminiature Toggles
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99