NJM12901D1

513-NJM12901D1
NJM12901D1

Mfr.:

Description:
Analog Comparators Quad Single Supply

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Analog Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Through Hole
DIP-14
4 Channel
Open Collector
500 ns
2 V
14 V
1.8 mA
10 mA
4 mV
200 nA
- 40 C
+ 85 C
NJM12901
Brand: Nisshinbo
Ios - Input Offset Current: 50 nA
Pd - Power Dissipation: 700 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Tradename: NJM12901
Vcm - Common Mode Voltage: Negative Rail to Positive Rail 3.5 V
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: