NE68019

551-NE68019

NE68019

Mfr.:
NEC/CEL

Description:
RF Bipolar Transistors NPN High Frequency

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
NEC
Product Category: RF Bipolar Transistors
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS: N
Bipolar
Si
NPN
80
1.5 V
35 mA
Single
Brand: NEC/CEL
DC Current Gain hFE Max: 160
Pd - Power Dissipation: 100 mW (1/10 W)
Product Type: RF Bipolar Transistors
Subcategory: Transistors
Type: RF Bipolar Small Signal