See an Error?

OKR-T/10-W12-C

Murata Power Solutions
580-OKR-T/10-W12-C

OKR-T/10-W12-C

Mfr.:

Description:
Non-Isolated DC/DC Converters 50W 4.5-14VIN/.59-6VOUT DC/DC

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,142

Stock:

2,142 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

£-.--
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.25 £9.25
£9.17 £45.85
£9.09 £90.90
£8.97 £224.25
£8.93 £446.50
£8.92 £3,211.20
Product Attribute Attribute Value
Murata
Product Category: Non-Isolated DC/DC Converters
RoHS:  Details
Through Hole
Non-Isolated / POL
1 Output
50 W
4.5 V
14 V
591 mV to 6 V
10 A
-
-
- 40 C
+ 85 C
10.4 mm
7.62 mm
16.5 mm
Brand: Murata Power Solutions
Industry: Industrial
Packaging: Tray
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 360
Subcategory: DC-DC Converter
Unit Weight: 2 g
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Image Description
KYOCERA AVX KAM21BR71H104KT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1pF X7R 0805 10% AEC-Q200
KYOCERA AVX KAM21KR71C105KU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0805 10% AEC-Q200
Global Connector Technology (GCT) USB4200-03-A
USB Connectors USB Type C Receptacle, Flag-type, 3.2 Gen2, SMT, 24pin
KEMET A770MS108M1CLAS015
Aluminium Organic Polymer Capacitors 16Vo 1000uF SMD 5KHr ESR=15 mOhms
Weidmuller 1934250000
Fixed Terminal Blocks 5.08/02/90 OR
Texas Instruments TPS7A0318DBVR
LDO Voltage Regulators 200-mA, nanopower-IQ (200 nA), low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125
SI IUTC-M2.5
Mounting Fixings HI-TORQUE INSERT, STAINLESS
SI IUTC-M3
Mounting Fixings HI-TORQUE INSERT, STAINLESS
SI IUTC-M4
Mounting Fixings HI-TORQUE INSERT, STAINLESS
OmniOn Power NQR010A0X4Z
Non-Isolated DC/DC Converters 4.5-14Vin 0.59-6Vout 10A Pos.Logic SIP