NMK1509SAC

Murata Power Solutions
580-NMK1509SAC
NMK1509SAC

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole SUGGESTED ALTERNATE NMK1509SAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Isolated DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
1 Output
2 W
15 V
13.5 V
16.5 V
9 V
222 mA
3 kV
- 40 C
+ 85 C
19.6 mm (0.772 in)
7.6 mm (0.299 in)
10 mm (0.394 in)
Industrial
Isolated
Application: Industrial
Brand: Murata Power Solutions
Dimensions: 19.6 mm x 7.6 mm x 10 mm
Input Voltage: 13.5 V to 16.5 V
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Murata DC/DC Converters: NMK Series - EXPANSION

Now available - 15 and 24 Vin models.


Murata Power Solutions offers the Single Output DC-DC Converter series NMK featuring an industrial temperature range from -40ºC to 85ºC and 3kVDC isolation with 5V output minimum efficiency of 80% at 2W. Available in an industry standard SIP packaging, the NMK DC-DC Converter offers a power upgrade path from the 1W NMV series. View the entire series.

Murata Power Solutions DC/DC Converters: NMK Series

Murata Power Solutions Single Output DC-DC Converter Series NMK featuring an industrial temperature range from -40ºC to 85ºC and 3kVDC isolation with 5V output minimum efficiency of 80% at 2W. Available in an industry standard SIP packaging, the NMK DC-DC Converter offers a power upgrade path from the 1W NMV series.

Now available - 15 and 24 Vin models. View the new part numbers.