NCS12S4812C

Murata Power Solutions
580-NCS12S4812C

NCS12S4812C

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole DC/DC TH 12W 48V-12V DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:

15 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.27 £22.27
£22.16 £110.80
£19.96 £199.60
£19.95 £598.50
£18.86 £1,980.30

Product Attribute Attribute Value
Murata
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  
Through Hole
1 Output
12 W
48 V
18 V
75 V
12 V
1 A
1.5 kV
- 40 C
+ 85 C
32 mm (1.26 in)
20 mm (0.787 in)
10.6 mm (0.417 in)
Medical, Industrial
Isolated
NCS12
Application: Industrial
Brand: Murata Power Solutions
Input Voltage: 18 V to 75 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Unit Weight: 17 g