MPQ1300-12V108-L48NBMC

Murata Power Solutions
580-MPQ130012V108L48
MPQ1300-12V108-L48NBMC

Mfr.:

Description:
DC/DC Converters - Through Hole 1/4tr Brick 12Vout a. 108A 40-60Vin Range Neg Logic Baseplate PMBus

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 27/04/2026
Factory Lead Time:
47
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£86.79 £86.79
£86.75 £433.75
£80.54 £805.40

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
1.3 kW
54 V
40 V
60 V
12 V
108 A
1/4 Brick
58.42 mm (2.3 in)
36.8 mm (1.449 in)
14.5 mm (0.571 in)
Industrial
MPQ
Brand: Murata Power Solutions
Dimensions: 58.42 mm x 36.8 mm x 14.5 mm
Input Voltage: 40 VDC to 60 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 90
Subcategory: DC-DC Converters
Tradename: PMBus
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409520
ECCN:
EAR99

MPQ1300 1300W Non-Isolated DC-DC Converters

Murata Power Solutions MPQ1300 860W Non-Isolated DC-DC Converters are high-efficiency, digitally controlled DC-DC board-mount power converters with a regulated 12VDC/108A output. PMBus® digital communication capability supports a comprehensive command list, allowing the system/host to configure, control, and monitor status. The Murata Power Solutions MPQ1300 provides robust hardware fault protection from over-voltage, over-temperature, and overload conditions and supports operation over a wide temperature range. The active current sharing capability enables two or more converters to be used in parallel for demanding datacom applications, delivering higher power on a single rail and improving redundancy. These non-isolated DC-DC converters are ideal for server, storage, and network applications requiring high power density, efficiency, and reliable power conversion.

MPQ600 Quarter-Brick Isolated DC-DC Converters

Murata Power Solutions MPQ600 Quarter-Brick Isolated DC-DC Converters feature a PMBus™ interface and are designed for radio frequency power amplifier (RFPA) applications. These 600W board-mount devices include an input range of 36VDC to 75VDC and an adjustable output voltage of 14V to 35V with efficiency achieving 96.5% at 48VIN full load. An integrated baseplate can be used to optimize the thermal performance in a closed box or air-cooled system application while offering input-to-output isolation of 2250VDC with a basic insulation system. Protections include input undervoltage, overcurrent, overtemperature, and short circuit. Murata Power Solutions MPQ600 Quarter-Brick Isolated DC-DC Converters are designed to enable hardware engineers the flexibility to meet demanding RFPA system design plans.